Terminal Inline, Tap Connector IDC 16-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Inline, Tap Connector IDC 16-22 AWG
316-IR BAG
316-IR BAG

316-IR BAG

DigiKey Part Number
3M158894-ND
Manufacturer
Manufacturer Product Number
316-IR BAG
Description
CONN INLINE TAP 16-22 AWG IDC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Inline, Tap Connector IDC 16-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
3
Manufacturer
3M
Termination
IDC
Series
Wire Gauge
16-22 AWG
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Active
Features
Gel Filled, Flame Retardant
Terminal Type
Inline, Tap
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,34000 Kč47,34 Kč
1040,25100 Kč402,51 Kč
2537,73160 Kč943,29 Kč
5035,92980 Kč1 796,49 Kč
10034,21140 Kč3 421,14 Kč
30031,65863 Kč9 497,59 Kč
60030,14767 Kč18 088,60 Kč
1 20028,70898 Kč34 450,78 Kč
2 70027,11339 Kč73 206,15 Kč
Manufacturers Standard Package
Unit Price without VAT:47,34000 Kč
Unit Price with VAT:57,28140 Kč