Heat Shrink Tubing, Semi Rigid 0.093" (2.36mm) 2 to 1 Clear 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFP-3/32-48"-CLEAR-250 PCS

DigiKey Part Number
3M161796-ND
Manufacturer
Manufacturer Product Number
MFP-3/32-48"-CLEAR-250 PCS
Description
HEATSHRINK 3/32-48" CLEAR 1=1PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.093" (2.36mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.093" (2.36mm)
Inner Diameter - Recovered
0.046" (1.17mm)
Recovered Wall Thickness
0.010" (0.25mm)
Material
Features
Abrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 175°C
Grade
-
Qualification
-
Shrink Temperature
175°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1188,19000 Kč188,19 Kč
2173,03000 Kč346,06 Kč
3164,75000 Kč494,25 Kč
5154,88600 Kč774,43 Kč
7148,73286 Kč1 041,13 Kč
10142,46600 Kč1 424,66 Kč
25127,53760 Kč3 188,44 Kč
50117,30320 Kč5 865,16 Kč
100107,88760 Kč10 788,76 Kč
Manufacturers Standard Package
Unit Price without VAT:188,19000 Kč
Unit Price with VAT:227,70990 Kč