


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Flange, Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 202,35000 Kč | 1 202,35 Kč |
| 10 | 931,87000 Kč | 9 318,70 Kč |
| 25 | 846,11880 Kč | 21 152,97 Kč |
| 50 | 788,26920 Kč | 39 413,46 Kč |
| 100 | 735,88330 Kč | 73 588,33 Kč |
| 250 | 674,21136 Kč | 168 552,84 Kč |
| Unit Price without VAT: | 1 202,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 454,84350 Kč |




