


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Flange, Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 098,83000 Kč | 1 098,83 Kč |
| 10 | 851,07000 Kč | 8 510,70 Kč |
| 25 | 772,50800 Kč | 19 312,70 Kč |
| 50 | 719,49640 Kč | 35 974,82 Kč |
| 100 | 671,49500 Kč | 67 149,50 Kč |
| 250 | 614,98272 Kč | 153 745,68 Kč |
| Unit Price without VAT: | 1 098,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 329,58430 Kč |




