


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Flange, Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 858,62000 Kč | 858,62 Kč |
| 10 | 664,01800 Kč | 6 640,18 Kč |
| 25 | 602,23160 Kč | 15 055,79 Kč |
| 50 | 560,52920 Kč | 28 026,46 Kč |
| 100 | 522,75350 Kč | 52 275,35 Kč |
| 250 | 478,27000 Kč | 119 567,50 Kč |
| Unit Price without VAT: | 858,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 038,93020 Kč |




