


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Flange, Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 827,13000 Kč | 827,13 Kč |
| 10 | 639,51300 Kč | 6 395,13 Kč |
| 25 | 579,94160 Kč | 14 498,54 Kč |
| 50 | 539,73200 Kč | 26 986,60 Kč |
| 100 | 503,30160 Kč | 50 330,16 Kč |
| 250 | 460,39936 Kč | 115 099,84 Kč |
| Unit Price without VAT: | 827,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 000,82730 Kč |




