


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Flange, Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 590,46000 Kč | 590,46 Kč |
| 10 | 455,55200 Kč | 4 555,52 Kč |
| 25 | 412,65280 Kč | 10 316,32 Kč |
| 50 | 383,67960 Kč | 19 183,98 Kč |
| 100 | 357,42590 Kč | 35 742,59 Kč |
| 250 | 326,48952 Kč | 81 622,38 Kč |
| 500 | 305,66578 Kč | 152 832,89 Kč |
| Unit Price without VAT: | 590,46000 Kč |
|---|---|
| Unit Price with VAT: | 714,45660 Kč |




