20 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3YYK-2006J

DigiKey Part Number
M3YYK-2006J-ND
Manufacturer
Manufacturer Product Number
M3YYK-2006J
Description
IDC CABLE - MPD20K/MC20G/MPD20K
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
3M
Features
Flange, Polarizing Key, Strain Relief
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Plug to Plug
Cable Termination
IDC
Number of Positions
20
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1573,46000 Kč573,46 Kč
10442,38600 Kč4 423,86 Kč
25400,69240 Kč10 017,31 Kč
50372,52980 Kč18 626,49 Kč
100347,00870 Kč34 700,87 Kč
250316,93540 Kč79 233,85 Kč
500296,69040 Kč148 345,20 Kč
Manufacturers Standard Package
Unit Price without VAT:573,46000 Kč
Unit Price with VAT:693,88660 Kč
Alternate Color
IDC CABLE - MPD20K/MC20M/MPD20K
In-Stock: 0
Unit Price: 581,01000 Kč
Alternate Length
IDC CABLE - MPD20K/MC20G/MPD20K
In-Stock: 0
Unit Price: 615,87000 Kč
IDC CABLE - MPD20K/MC20G/MPD20K
In-Stock: 0
Unit Price: 590,46000 Kč
Assembly Component