


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Flange, Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 268,33000 Kč | 1 268,33 Kč |
| 10 | 983,41600 Kč | 9 834,16 Kč |
| 25 | 893,11000 Kč | 22 327,75 Kč |
| 50 | 832,19420 Kč | 41 609,71 Kč |
| 100 | 777,04580 Kč | 77 704,58 Kč |
| 250 | 712,12196 Kč | 178 030,49 Kč |
| Unit Price without VAT: | 1 268,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 534,67930 Kč |


