M3WWK-60 T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3WWK-60 T
Part Number Breakdown 3M 1or3

M3WWK-6020K

DigiKey Part Number
M3WWK-6020K-ND
Manufacturer
Manufacturer Product Number
M3WWK-6020K
Description
IDC CABLE - MPL60K/MC60F/MPL60K
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Plug to Plug 1.67' (508.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
60
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.67' (508.00mm)
Features
Flange, Polarizing Key
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 064,23000 Kč1 064,23 Kč
10824,12600 Kč8 241,26 Kč
25747,99240 Kč18 699,81 Kč
50696,62640 Kč34 831,32 Kč
100650,10430 Kč65 010,43 Kč
250595,33456 Kč148 833,64 Kč
Manufacturers Standard Package
Unit Price without VAT:1 064,23000 Kč
Unit Price with VAT:1 287,71830 Kč
Alternate Length
IDC CABLE - MPL60K/MC60F/MPL60K
In-Stock: 0
Unit Price: 1 268,33000 Kč