M3WWK-40 T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3WWK-40 T
Part Number Breakdown 3M 1or3

M3WWK-4040K

DigiKey Part Number
M3WWK-4040K-ND
Manufacturer
Manufacturer Product Number
M3WWK-4040K
Description
IDC CABLE - MPL40K/MC40F/MPL40K
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Plug to Plug 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.34' (1.02m)
Features
Flange, Polarizing Key
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1980,47000 Kč980,47 Kč
10758,85800 Kč7 588,58 Kč
25688,55640 Kč17 213,91 Kč
50641,11820 Kč32 055,91 Kč
100598,15430 Kč59 815,43 Kč
250547,56320 Kč136 890,80 Kč
Manufacturers Standard Package
Unit Price without VAT:980,47000 Kč
Unit Price with VAT:1 186,36870 Kč
Alternate Length
IDC CABLE - MPL40K/MC40F/MPL40K
In-Stock: 0
Unit Price: 840,28000 Kč