


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | Flange, Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 840,28000 Kč | 840,28 Kč |
10 | 649,72900 Kč | 6 497,29 Kč |
25 | 589,23920 Kč | 14 730,98 Kč |
50 | 548,40400 Kč | 27 420,20 Kč |
100 | 511,41820 Kč | 51 141,82 Kč |
250 | 467,85596 Kč | 116 963,99 Kč |
Unit Price without VAT: | 840,28000 Kč |
---|---|
Unit Price with VAT: | 1 016,73880 Kč |
