


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Flange, Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 547,42000 Kč | 547,42 Kč |
| 10 | 422,08100 Kč | 4 220,81 Kč |
| 25 | 382,23920 Kč | 9 555,98 Kč |
| 50 | 355,33660 Kč | 17 766,83 Kč |
| 100 | 330,94740 Kč | 33 094,74 Kč |
| 250 | 302,20908 Kč | 75 552,27 Kč |
| 500 | 282,86112 Kč | 141 430,56 Kč |
| Unit Price without VAT: | 547,42000 Kč |
|---|---|
| Unit Price with VAT: | 662,37820 Kč |




