


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Flange, Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 538,39000 Kč | 538,39 Kč |
| 10 | 415,06700 Kč | 4 150,67 Kč |
| 25 | 375,88080 Kč | 9 397,02 Kč |
| 50 | 349,41100 Kč | 17 470,55 Kč |
| 100 | 325,41440 Kč | 32 541,44 Kč |
| 250 | 297,13512 Kč | 74 283,78 Kč |
| 500 | 278,09752 Kč | 139 048,76 Kč |
| Unit Price without VAT: | 538,39000 Kč |
|---|---|
| Unit Price with VAT: | 651,45190 Kč |




