


Category | Length 3.34' (1.02m) |
Manufacturer 3M | Features Flange, Polarizing Key |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 553,51000 Kč | 553,51 Kč |
| 10 | 426,88900 Kč | 4 268,89 Kč |
| 25 | 386,62360 Kč | 9 665,59 Kč |
| 50 | 359,42280 Kč | 17 971,14 Kč |
| 100 | 334,76480 Kč | 33 476,48 Kč |
| 250 | 305,70904 Kč | 76 427,26 Kč |
| 500 | 286,14856 Kč | 143 074,28 Kč |
| Unit Price without VAT: | 553,51000 Kč |
|---|---|
| Unit Price with VAT: | 669,74710 Kč |


