


Category | Length 1.67' (508.00mm) |
Manufacturer 3M | Features Flange, Polarizing Key |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 493,24000 Kč | 493,24 Kč |
| 10 | 380,19000 Kč | 3 801,90 Kč |
| 25 | 344,19920 Kč | 8 604,98 Kč |
| 50 | 319,88780 Kč | 15 994,39 Kč |
| 100 | 297,84400 Kč | 29 784,40 Kč |
| 250 | 271,86700 Kč | 67 966,75 Kč |
| 500 | 254,37482 Kč | 127 187,41 Kč |
| Unit Price without VAT: | 493,24000 Kč |
|---|---|
| Unit Price with VAT: | 596,82040 Kč |


