


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 177,15000 Kč | 1 177,15 Kč |
| 10 | 912,15300 Kč | 9 121,53 Kč |
| 25 | 828,15280 Kč | 20 703,82 Kč |
| 50 | 771,47920 Kč | 38 573,96 Kč |
| 100 | 720,16630 Kč | 72 016,63 Kč |
| 250 | 659,75212 Kč | 164 938,03 Kč |
| Unit Price without VAT: | 1 177,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 424,35150 Kč |




