60 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Part Number Breakdown 3M 1or3

M3UYK-6018R

DigiKey Part Number
M3UYK-6018R-ND
Manufacturer
Manufacturer Product Number
M3UYK-6018R
Description
IDC CABLE - MKS60K/MC60M/MPD60K
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
60
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug)
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 043,81000 Kč1 043,81 Kč
10808,12900 Kč8 081,29 Kč
25733,40120 Kč18 335,03 Kč
50682,98100 Kč34 149,05 Kč
100637,31870 Kč63 731,87 Kč
250583,55288 Kč145 888,22 Kč
Manufacturers Standard Package
Unit Price without VAT:1 043,81000 Kč
Unit Price with VAT:1 263,01010 Kč
Alternate Color
IDC CABLE - MKS60K/MC60G/MPD60K
In-Stock: 0
Unit Price: 980,61000 Kč
Alternate Length
IDC CABLE - MKS60K/MC60M/MPD60K
In-Stock: 0
Unit Price: 953,73000 Kč
IDC CABLE - MKS60K/MC60M/MPD60K
In-Stock: 0
Unit Price: 1 177,15000 Kč