


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 733,67000 Kč | 733,67 Kč |
| 10 | 566,82000 Kč | 5 668,20 Kč |
| 25 | 513,81280 Kč | 12 845,32 Kč |
| 50 | 478,01940 Kč | 23 900,97 Kč |
| 100 | 445,58810 Kč | 44 558,81 Kč |
| 250 | 407,38808 Kč | 101 847,02 Kč |
| 500 | 381,67938 Kč | 190 839,69 Kč |
| Unit Price without VAT: | 733,67000 Kč |
|---|---|
| Unit Price with VAT: | 887,74070 Kč |




