


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 683,90000 Kč | 683,90 Kč |
| 10 | 528,14200 Kč | 5 281,42 Kč |
| 25 | 478,64520 Kč | 11 966,13 Kč |
| 50 | 445,21640 Kč | 22 260,82 Kč |
| 100 | 414,92680 Kč | 41 492,68 Kč |
| 250 | 379,24656 Kč | 94 811,64 Kč |
| 500 | 355,22820 Kč | 177 614,10 Kč |
| Unit Price without VAT: | 683,90000 Kč |
|---|---|
| Unit Price with VAT: | 827,51900 Kč |




