


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 681,39000 Kč | 681,39 Kč |
| 10 | 526,14700 Kč | 5 261,47 Kč |
| 25 | 476,83080 Kč | 11 920,77 Kč |
| 50 | 443,51980 Kč | 22 175,99 Kč |
| 100 | 413,34350 Kč | 41 334,35 Kč |
| 250 | 377,79180 Kč | 94 447,95 Kč |
| 500 | 353,86292 Kč | 176 931,46 Kč |
| Unit Price without VAT: | 681,39000 Kč |
|---|---|
| Unit Price with VAT: | 824,48190 Kč |




