30 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3UYK-3006R

DigiKey Part Number
M3UYK-3006R-ND
Manufacturer
Manufacturer Product Number
M3UYK-3006R
Description
IDC CABLE - MKS30K/MC34M/MPD30K
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
3M
Features
Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug)
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
30
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1626,92000 Kč626,92 Kč
10483,84800 Kč4 838,48 Kč
25438,39080 Kč10 959,77 Kč
50407,68340 Kč20 384,17 Kč
100379,85790 Kč37 985,79 Kč
250347,07556 Kč86 768,89 Kč
500325,00960 Kč162 504,80 Kč
Manufacturers Standard Package
Unit Price without VAT:626,92000 Kč
Unit Price with VAT:758,57320 Kč
Alternate Color
IDC CABLE - MKS30K/MC34G/MPD30K
In-Stock: 0
Unit Price: 616,07000 Kč
Alternate Length
IDC CABLE - MKS30K/MC34M/MPD30K
In-Stock: 0
Unit Price: 676,76000 Kč
IDC CABLE - MKS30K/MC34M/MPD30K
In-Stock: 0
Unit Price: 750,80000 Kč
Assembly Component