60 Position Cable Assembly Rectangular Socket to Socket 5.00' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Cable Assembly Rectangular Socket to Socket 5.00' (1.52m)
Part Number Breakdown 3M 1or3

M3UUK-6060K

DigiKey Part Number
M3UUK-6060K-ND
Manufacturer
Manufacturer Product Number
M3UUK-6060K
Description
IDC CABLE - MKS60K/MC60F/MKS60K
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Socket to Socket 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
60
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
5.00' (1.52m)
Features
Polarizing Key, Strain Relief
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 347,23000 Kč1 347,23 Kč
101 044,92300 Kč10 449,23 Kč
25949,14320 Kč23 728,58 Kč
50884,52820 Kč44 226,41 Kč
100826,03820 Kč82 603,82 Kč
250757,19124 Kč189 297,81 Kč
Manufacturers Standard Package
Unit Price without VAT:1 347,23000 Kč
Unit Price with VAT:1 630,14830 Kč
Alternate Length
IDC CABLE - MKS60K/MC60F/MKS60K
In-Stock: 0
Unit Price: 1 142,50000 Kč
IDC CABLE - MKS60K/MC60F/MKS60K
In-Stock: 0
Unit Price: 933,36000 Kč