


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 933,36000 Kč | 933,36 Kč |
| 10 | 722,20500 Kč | 7 222,05 Kč |
| 25 | 655,17120 Kč | 16 379,28 Kč |
| 50 | 609,93320 Kč | 30 496,66 Kč |
| 100 | 568,96390 Kč | 56 896,39 Kč |
| 250 | 520,71344 Kč | 130 178,36 Kč |
| Unit Price without VAT: | 933,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 129,36560 Kč |



