


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 5.00' (1.52m) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,91000 $ | 31,91 $ |
| 10 | 24,63900 $ | 246,39 $ |
| 25 | 22,32840 $ | 558,21 $ |
| 50 | 20,76800 $ | 1 038,40 $ |
| 100 | 19,35390 $ | 1 935,39 $ |
| 250 | 17,68800 $ | 4 422,00 $ |
| 500 | 16,56674 $ | 8 283,37 $ |
| Unit Price without VAT: | 31,91000 $ |
|---|---|
| Unit Price with VAT: | 38,61110 $ |



