


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 574,09000 Kč | 574,09 Kč |
| 10 | 442,89000 Kč | 4 428,90 Kč |
| 25 | 401,14560 Kč | 10 028,64 Kč |
| 50 | 372,95380 Kč | 18 647,69 Kč |
| 100 | 347,40770 Kč | 34 740,77 Kč |
| 250 | 317,29992 Kč | 79 324,98 Kč |
| 500 | 297,03476 Kč | 148 517,38 Kč |
| Unit Price without VAT: | 574,09000 Kč |
|---|---|
| Unit Price with VAT: | 694,64890 Kč |



