


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,08000 Kč | 414,08 Kč |
| 10 | 318,83400 Kč | 3 188,34 Kč |
| 25 | 288,49560 Kč | 7 212,39 Kč |
| 50 | 267,99740 Kč | 13 399,87 Kč |
| 100 | 249,40790 Kč | 24 940,79 Kč |
| 250 | 227,49568 Kč | 56 873,92 Kč |
| 500 | 212,73788 Kč | 106 368,94 Kč |
| 1 000 | 200,40575 Kč | 200 405,75 Kč |
| Unit Price without VAT: | 414,08000 Kč |
|---|---|
| Unit Price with VAT: | 501,03680 Kč |




