24 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3UUK-2406R

DigiKey Part Number
M3UUK-2406R-ND
Manufacturer
Manufacturer Product Number
M3UUK-2406R
Description
IDC CABLE - MKS24K/MC24M/MKS24K
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
24
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key, Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1374,18000 Kč374,18 Kč
10287,86200 Kč2 878,62 Kč
25260,40040 Kč6 510,01 Kč
50241,83400 Kč12 091,70 Kč
100224,99780 Kč22 499,78 Kč
250205,14544 Kč51 286,36 Kč
500191,77516 Kč95 887,58 Kč
1 000179,68241 Kč179 682,41 Kč
Manufacturers Standard Package
Unit Price without VAT:374,18000 Kč
Unit Price with VAT:452,75780 Kč
Alternate Color
IDC CABLE - MKS24K/MC24G/MKS24K
In-Stock: 0
Unit Price: 364,74000 Kč
Alternate Length
IDC CABLE - MKS24K/MC24M/MKS24K
In-Stock: 0
Unit Price: 473,29000 Kč
IDC CABLE - MKS24K/MC24M/MKS24K
In-Stock: 0
Unit Price: 414,08000 Kč