


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 5.00' (1.52m) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,96000 Kč | 478,96 Kč |
| 10 | 369,12400 Kč | 3 691,24 Kč |
| 25 | 334,15360 Kč | 8 353,84 Kč |
| 50 | 310,52680 Kč | 15 526,34 Kč |
| 100 | 289,10680 Kč | 28 910,68 Kč |
| 250 | 263,86004 Kč | 65 965,01 Kč |
| 500 | 246,85962 Kč | 123 429,81 Kč |
| Unit Price without VAT: | 478,96000 Kč |
|---|---|
| Unit Price with VAT: | 579,54160 Kč |



