


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,65000 Kč | 417,65 Kč |
| 10 | 321,64700 Kč | 3 216,47 Kč |
| 25 | 291,04920 Kč | 7 276,23 Kč |
| 50 | 270,37020 Kč | 13 518,51 Kč |
| 100 | 251,62320 Kč | 25 162,32 Kč |
| 250 | 229,52240 Kč | 57 380,60 Kč |
| 500 | 214,63820 Kč | 107 319,10 Kč |
| 1 000 | 202,36529 Kč | 202 365,29 Kč |
| Unit Price without VAT: | 417,65000 Kč |
|---|---|
| Unit Price with VAT: | 505,35650 Kč |



