


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,82000 Kč | 332,82 Kč |
| 10 | 255,94500 Kč | 2 559,45 Kč |
| 25 | 231,44000 Kč | 5 786,00 Kč |
| 50 | 214,87680 Kč | 10 743,84 Kč |
| 100 | 199,85270 Kč | 19 985,27 Kč |
| 250 | 182,13580 Kč | 45 533,95 Kč |
| 500 | 170,20138 Kč | 85 100,69 Kč |
| 1 000 | 159,40590 Kč | 159 405,90 Kč |
| Unit Price without VAT: | 332,82000 Kč |
|---|---|
| Unit Price with VAT: | 402,71220 Kč |




