


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,71000 Kč | 313,71 Kč |
| 10 | 241,12000 Kč | 2 411,20 Kč |
| 25 | 218,00960 Kč | 5 450,24 Kč |
| 50 | 202,37880 Kč | 10 118,94 Kč |
| 100 | 188,20090 Kč | 18 820,09 Kč |
| 250 | 171,47724 Kč | 42 869,31 Kč |
| 500 | 160,21096 Kč | 80 105,48 Kč |
| 1 000 | 150,02021 Kč | 150 020,21 Kč |
| Unit Price without VAT: | 313,71000 Kč |
|---|---|
| Unit Price with VAT: | 379,58910 Kč |




