


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,57000 Kč | 320,57 Kč |
| 10 | 246,50200 Kč | 2 465,02 Kč |
| 25 | 222,88920 Kč | 5 572,23 Kč |
| 50 | 206,92100 Kč | 10 346,05 Kč |
| 100 | 192,43800 Kč | 19 243,80 Kč |
| 250 | 175,35860 Kč | 43 839,65 Kč |
| 500 | 163,85378 Kč | 81 926,89 Kč |
| 1 000 | 153,44565 Kč | 153 445,65 Kč |
| Unit Price without VAT: | 320,57000 Kč |
|---|---|
| Unit Price with VAT: | 387,88970 Kč |



