


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,46000 Kč | 280,46 Kč |
| 10 | 215,52900 Kč | 2 155,29 Kč |
| 25 | 194,81920 Kč | 4 870,48 Kč |
| 50 | 180,80420 Kč | 9 040,21 Kč |
| 100 | 168,08750 Kč | 16 808,75 Kč |
| 250 | 153,09304 Kč | 38 273,26 Kč |
| 500 | 142,98798 Kč | 71 493,99 Kč |
| 1 000 | 133,84708 Kč | 133 847,08 Kč |
| Unit Price without VAT: | 280,46000 Kč |
|---|---|
| Unit Price with VAT: | 339,35660 Kč |



