


Category | Length 5.00' (1.52m) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 023,02000 Kč | 1 023,02 Kč |
| 10 | 791,96100 Kč | 7 919,61 Kč |
| 25 | 718,68600 Kč | 17 967,15 Kč |
| 50 | 669,23560 Kč | 33 461,78 Kč |
| 100 | 624,45320 Kč | 62 445,32 Kč |
| 250 | 571,72348 Kč | 142 930,87 Kč |
| Unit Price without VAT: | 1 023,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 237,85420 Kč |



