


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 782,39000 Kč | 782,39 Kč |
| 10 | 604,61600 Kč | 6 046,16 Kč |
| 25 | 548,18200 Kč | 13 704,55 Kč |
| 50 | 510,08340 Kč | 25 504,17 Kč |
| 100 | 475,56690 Kč | 47 556,69 Kč |
| 250 | 434,91224 Kč | 108 728,06 Kč |
| 500 | 407,59092 Kč | 203 795,46 Kč |
| Unit Price without VAT: | 782,39000 Kč |
|---|---|
| Unit Price with VAT: | 946,69190 Kč |



