


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 701,33000 Kč | 701,33 Kč |
| 10 | 541,72700 Kč | 5 417,27 Kč |
| 25 | 490,99200 Kč | 12 274,80 Kč |
| 50 | 456,72740 Kč | 22 836,37 Kč |
| 100 | 425,68830 Kč | 42 568,83 Kč |
| 250 | 389,12148 Kč | 97 280,37 Kč |
| 500 | 364,50974 Kč | 182 254,87 Kč |
| Unit Price without VAT: | 701,33000 Kč |
|---|---|
| Unit Price with VAT: | 848,60930 Kč |




