


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 673,20000 Kč | 673,20 Kč |
| 10 | 519,74200 Kč | 5 197,42 Kč |
| 25 | 470,99360 Kč | 11 774,84 Kč |
| 50 | 438,08120 Kč | 21 904,06 Kč |
| 100 | 408,25990 Kč | 40 825,99 Kč |
| 250 | 373,12524 Kč | 93 281,31 Kč |
| 500 | 349,47560 Kč | 174 737,80 Kč |
| Unit Price without VAT: | 673,20000 Kč |
|---|---|
| Unit Price with VAT: | 814,57200 Kč |




