


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 636,66000 Kč | 636,66 Kč |
| 10 | 491,33200 Kč | 4 913,32 Kč |
| 25 | 445,18280 Kč | 11 129,57 Kč |
| 50 | 414,00920 Kč | 20 700,46 Kč |
| 100 | 385,76060 Kč | 38 576,06 Kč |
| 250 | 352,48252 Kč | 88 120,63 Kč |
| 500 | 330,08268 Kč | 165 041,34 Kč |
| Unit Price without VAT: | 636,66000 Kč |
|---|---|
| Unit Price with VAT: | 770,35860 Kč |




