


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 574,72000 Kč | 574,72 Kč |
| 10 | 443,28900 Kč | 4 432,89 Kč |
| 25 | 401,51520 Kč | 10 037,88 Kč |
| 50 | 373,29820 Kč | 18 664,91 Kč |
| 100 | 347,72480 Kč | 34 772,48 Kč |
| 250 | 317,59308 Kč | 79 398,27 Kč |
| 500 | 297,30942 Kč | 148 654,71 Kč |
| Unit Price without VAT: | 574,72000 Kč |
|---|---|
| Unit Price with VAT: | 695,41120 Kč |




