


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief (Socket); Flange (Card Edge) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,27000 Kč | 374,27 Kč |
| 10 | 287,98500 Kč | 2 879,85 Kč |
| 25 | 260,51480 Kč | 6 512,87 Kč |
| 50 | 241,93600 Kč | 12 096,80 Kč |
| 100 | 225,08980 Kč | 22 508,98 Kč |
| 250 | 205,22908 Kč | 51 307,27 Kč |
| 500 | 191,85138 Kč | 95 925,69 Kč |
| 1 000 | 179,75332 Kč | 179 753,32 Kč |
| Unit Price without VAT: | 374,27000 Kč |
|---|---|
| Unit Price with VAT: | 452,86670 Kč |




