


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief (Socket); Flange (Card Edge) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,64000 Kč | 333,64 Kč |
| 10 | 256,57800 Kč | 2 565,78 Kč |
| 25 | 232,01320 Kč | 5 800,33 Kč |
| 50 | 215,40880 Kč | 10 770,44 Kč |
| 100 | 200,34760 Kč | 20 034,76 Kč |
| 250 | 182,58684 Kč | 45 646,71 Kč |
| 500 | 170,62288 Kč | 85 311,44 Kč |
| 1 000 | 159,80065 Kč | 159 800,65 Kč |
| Unit Price without VAT: | 333,64000 Kč |
|---|---|
| Unit Price with VAT: | 403,70440 Kč |




