


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 5.00' (1.52m) | |
Features | Polarizing Key, Strain Relief (Socket); Flange (Card Edge) | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,32000 Kč | 359,32 Kč |
| 10 | 276,49100 Kč | 2 764,91 Kč |
| 25 | 250,07960 Kč | 6 251,99 Kč |
| 50 | 232,23660 Kč | 11 611,83 Kč |
| 100 | 216,04950 Kč | 21 604,95 Kč |
| 250 | 196,96292 Kč | 49 240,73 Kč |
| 500 | 184,10730 Kč | 92 053,65 Kč |
| 1 000 | 172,48070 Kč | 172 480,70 Kč |
| Unit Price without VAT: | 359,32000 Kč |
|---|---|
| Unit Price with VAT: | 434,77720 Kč |



