


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key, Strain Relief (Socket); Flange (Card Edge) | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,20000 Kč | 320,20 Kč |
| 10 | 246,21800 Kč | 2 462,18 Kč |
| 25 | 222,63240 Kč | 5 565,81 Kč |
| 50 | 206,68260 Kč | 10 334,13 Kč |
| 100 | 192,21620 Kč | 19 221,62 Kč |
| 250 | 175,15656 Kč | 43 789,14 Kč |
| 500 | 163,66498 Kč | 81 832,49 Kč |
| 1 000 | 153,26886 Kč | 153 268,86 Kč |
| Unit Price without VAT: | 320,20000 Kč |
|---|---|
| Unit Price with VAT: | 387,44200 Kč |



