


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 474,97000 Kč | 474,97 Kč |
| 10 | 366,03700 Kč | 3 660,37 Kč |
| 25 | 331,34000 Kč | 8 283,50 Kč |
| 50 | 307,90620 Kč | 15 395,31 Kč |
| 100 | 286,65630 Kč | 28 665,63 Kč |
| 250 | 261,61492 Kč | 65 403,73 Kč |
| 500 | 244,75268 Kč | 122 376,34 Kč |
| Unit Price without VAT: | 474,97000 Kč |
|---|---|
| Unit Price with VAT: | 574,71370 Kč |




