26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3TTK-2606R

DigiKey Part Number
M3TTK-2606R-ND
Manufacturer
Manufacturer Product Number
M3TTK-2606R
Description
IDC CABLE - MSD26K/MC26M/MSD26K
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1367,47000 Kč367,47 Kč
10282,73800 Kč2 827,38 Kč
25255,75560 Kč6 393,89 Kč
50237,50420 Kč11 875,21 Kč
100220,95990 Kč22 095,99 Kč
250201,45060 Kč50 362,65 Kč
500188,30880 Kč94 154,40 Kč
1 000176,42436 Kč176 424,36 Kč
Manufacturers Standard Package
Unit Price without VAT:367,47000 Kč
Unit Price with VAT:444,63870 Kč
Alternate Color
IDC CABLE - MSD26K/MC26G/MSD26K
In-Stock: 0
Unit Price: 357,18000 Kč
Alternate Length
IDC CABLE - MSD26K/MC26M/MSD26K
In-Stock: 0
Unit Price: 410,93000 Kč
IDC CABLE - MSD26K/MC26M/MSD26K
In-Stock: 0
Unit Price: 474,97000 Kč