M3TTK-20 T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3TTK-20 T
Part Number Breakdown 3M 1or3

M3TTK-2040K

DigiKey Part Number
M3TTK-2040K-ND
Manufacturer
Manufacturer Product Number
M3TTK-2040K
Description
IDC CABLE - MSD20K/MC20F/MSD20K
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.34' (1.02m)
Features
Polarizing Key
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1438,89000 Kč438,89 Kč
10337,98800 Kč3 379,88 Kč
25305,89280 Kč7 647,32 Kč
50284,20460 Kč14 210,23 Kč
100264,53890 Kč26 453,89 Kč
250241,36056 Kč60 340,14 Kč
500225,75012 Kč112 875,06 Kč
Manufacturers Standard Package
Unit Price without VAT:438,89000 Kč
Unit Price with VAT:531,05690 Kč
Alternate Length
IDC CABLE - MSD20K/MC20F/MSD20K
In-Stock: 0
Unit Price: 514,29000 Kč
IDC CABLE - MSD20K/MC20F/MSD20K
In-Stock: 0
Unit Price: 361,82000 Kč