


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 361,82000 Kč | 361,82 Kč |
10 | 278,43500 Kč | 2 784,35 Kč |
25 | 251,85120 Kč | 6 296,28 Kč |
50 | 233,87920 Kč | 11 693,96 Kč |
100 | 217,57980 Kč | 21 757,98 Kč |
250 | 198,36576 Kč | 49 591,44 Kč |
500 | 185,42074 Kč | 92 710,37 Kč |
1 000 | 173,71408 Kč | 173 714,08 Kč |
Unit Price without VAT: | 361,82000 Kč |
---|---|
Unit Price with VAT: | 437,80220 Kč |

