


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 990,06000 Kč | 990,06 Kč |
| 10 | 766,25900 Kč | 7 662,59 Kč |
| 25 | 695,28560 Kč | 17 382,14 Kč |
| 50 | 647,38520 Kč | 32 369,26 Kč |
| 100 | 604,00120 Kč | 60 400,12 Kč |
| 250 | 552,92100 Kč | 138 230,25 Kč |
| Unit Price without VAT: | 990,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 197,97260 Kč |



