50 Position Cable Assembly Rectangular Socket to Plug 1.67' (508.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Cable Assembly Rectangular Socket to Plug 1.67' (508.00mm)
Part Number Breakdown 3M 1or3

M3TKK-5020K

DigiKey Part Number
M3TKK-5020K-ND
Manufacturer
Manufacturer Product Number
M3TKK-5020K
Description
IDC CABLE - MSD50K/MC50F/MPK50K
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Plug 1.67' (508.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.67' (508.00mm)
Features
Polarizing Key
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1827,32000 Kč827,32 Kč
10639,66200 Kč6 396,62 Kč
25580,07400 Kč14 501,85 Kč
50539,84180 Kč26 992,09 Kč
100503,39560 Kč50 339,56 Kč
250460,47188 Kč115 117,97 Kč
Manufacturers Standard Package
Unit Price without VAT:827,32000 Kč
Unit Price with VAT:1 001,05720 Kč
Alternate Length
IDC CABLE - MSD50K/MC50F/MPK50K
In-Stock: 0
Unit Price: 1 149,64000 Kč
IDC CABLE - MSD50K/MC50F/MPK50K
In-Stock: 0
Unit Price: 990,06000 Kč